ebm-papst D2E 146 Series Centrifugal Fan, 230 V, AC Operation
- RS Stock No.:
- 826-1133
- Mfr. Part No.:
- D2E146-CD51-23
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£433.46
(exc. VAT)
£520.15
(inc. VAT)
- RS Stock No.:
- 826-1133
- Mfr. Part No.:
- D2E146-CD51-23
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Series | D2E 146 | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Series D2E 146 | ||
- COO (Country of Origin):
- DE
ebm-papst Centrifugal Blower
The ebm-papst dual inlet centrifugal blower has an airflow of 740m³/h and a supply voltage rating of 230VAC. This is integrated within the impeller that reduces installation dimensions. It is constructed from die-cast aluminium. It is 218.44mm long, 71.12mm width and 193mm depth.
Note:
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
Note:
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
Features and Benefits
High-performance fans with an external rotor motor
Sealed for life
Maintenance free
Class B insulation
Impeller is forward curved multi-vane type
Scroll die-cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
Sealed for life
Maintenance free
Class B insulation
Impeller is forward curved multi-vane type
Scroll die-cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
Applications
Industrial use
Central air conditioning units or building ventilation systems
Automobile
Central air conditioning units or building ventilation systems
Automobile
Certifications
CE certified
IP44 rated
EN 60335-1
IP44 rated
EN 60335-1

