ebm-papst D2E 133 Series Centrifugal Fan, 115 V, AC Operation
- RS Stock No.:
- 826-1127
- Mfr. Part No.:
- D2E133-DM67-78
- Brand:
- ebm-papst
Discontinued
- RS Stock No.:
- 826-1127
- Mfr. Part No.:
- D2E133-DM67-78
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 115 V | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Series | D2E 133 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 115 V | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Series D2E 133 | ||
- COO (Country of Origin):
- DE
ebm-papst AC Dual Inlet Centrifugal Blowers
ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.
Features and Benefits:
Double width fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Body: heavy duty, riveted galvanised steel
Ball bearing type, may be mounted in any position
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Body: heavy duty, riveted galvanised steel
Ball bearing type, may be mounted in any position
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
