ebm-papst D1G 133 Series Centrifugal Fan, 24 V dc, DC Operation
- RS Stock No.:
- 826-1102
- Mfr. Part No.:
- D1G133-AB29-14
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-1102
- Mfr. Part No.:
- D1G133-AB29-14
- Brand:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
Blower Type | Centrifugal | |
AC or DC Operation | DC | |
Series | D1G 133 | |
Fan Speed | 1780rpm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Series D1G 133 | ||
Fan Speed 1780rpm | ||