ebm-papst RG 160 N Series Centrifugal Fan, 115 V ac, 223m³/h, AC Operation, 220 x 220 x 56mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
825-7897
Mfr. Part No.:
RG160-28/06S
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

223m³/h

Series

RG 160 N

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

3050rpm

Noise Level

69dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Backward

Horizontal Hole Spacing

203mm

Mounting Hole Diameter

5.3mm

Vertical Hole Spacing

203mm

COO (Country of Origin):
HU

Flatpack Radial Fans


• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation