ebm-papst RG 125 N Series Centrifugal Fan, 48 V dc, 87.5m³/h, DC Operation, 180 x 180 x 40mm
- RS Stock No.:
- 825-7894
- Mfr. Part No.:
- RG125-19/18N
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-7894
- Mfr. Part No.:
- RG125-19/18N
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
Blower Type | Centrifugal | |
AC or DC Operation | DC | |
Air Flow | 87.5m³/h | |
Series | RG 125 N | |
Height | 180mm | |
Width | 180mm | |
Depth | 40mm | |
Dimensions | 180 x 180 x 40mm | |
Fan Speed | 2550rpm | |
Noise Level | 58dB | |
Bearing Type | Ball | |
Mounting Hole Spacing | 165 x 165mm | |
Direction of Curve | Backward | |
Mounting Hole Diameter | 4.3mm | |
Priced to Clear | Yes | |
Horizontal Hole Spacing | 165mm | |
Vertical Hole Spacing | 165mm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 87.5m³/h | ||
Series RG 125 N | ||
Height 180mm | ||
Width 180mm | ||
Depth 40mm | ||
Dimensions 180 x 180 x 40mm | ||
Fan Speed 2550rpm | ||
Noise Level 58dB | ||
Bearing Type Ball | ||
Mounting Hole Spacing 165 x 165mm | ||
Direction of Curve Backward | ||
Mounting Hole Diameter 4.3mm | ||
Priced to Clear Yes | ||
Horizontal Hole Spacing 165mm | ||
Vertical Hole Spacing 165mm | ||
- COO (Country of Origin):
- DE
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation