ebm-papst RG 160 NTD Series Centrifugal Fan, 24 V dc, 308m³/h, DC Operation, 220 x 220 x 56mm
- RS Stock No.:
- 825-7891
- Mfr. Part No.:
- RG160-28/14NTDA
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-7891
- Mfr. Part No.:
- RG160-28/14NTDA
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 308m³/h | |
| Series | RG 160 NTD | |
| Height | 220mm | |
| Width | 220mm | |
| Depth | 56mm | |
| Dimensions | 220 x 220 x 56mm | |
| Fan Speed | 4200rpm | |
| Noise Level | 75dB | |
| Bearing Type | Ball | |
| Mounting Hole Spacing | 203 x 203mm | |
| Direction of Curve | Backward | |
| Mounting Hole Diameter | 5.3mm | |
| Horizontal Hole Spacing | 203mm | |
| Vertical Hole Spacing | 203mm | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 308m³/h | ||
Series RG 160 NTD | ||
Height 220mm | ||
Width 220mm | ||
Depth 56mm | ||
Dimensions 220 x 220 x 56mm | ||
Fan Speed 4200rpm | ||
Noise Level 75dB | ||
Bearing Type Ball | ||
Mounting Hole Spacing 203 x 203mm | ||
Direction of Curve Backward | ||
Mounting Hole Diameter 5.3mm | ||
Horizontal Hole Spacing 203mm | ||
Vertical Hole Spacing 203mm | ||
- COO (Country of Origin):
- DE
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
