ebm-papst RER 100 Series Centrifugal Fan, 24 V dc, DC Operation, 100 (Dia.) x 32 Dmm
- RS Stock No.:
- 825-7850
- Mfr. Part No.:
- RER100-25/14
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-7850
- Mfr. Part No.:
- RER100-25/14
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Series | RER 100 | |
| Width | 100mm | |
| Depth | 32mm | |
| Dimensions | 100 (Dia.) x 32 Dmm | |
| Fan Speed | 5400rpm | |
| Bearing Type | Ball | |
| Direction of Curve | Backward | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Series RER 100 | ||
Width 100mm | ||
Depth 32mm | ||
Dimensions 100 (Dia.) x 32 Dmm | ||
Fan Speed 5400rpm | ||
Bearing Type Ball | ||
Direction of Curve Backward | ||
- COO (Country of Origin):
- DE
ebm-papst DC Radial Blowers
ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.
DC radial blower with electronically commutated external rotor motor.
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends
