ebm-papst R4E355 Series Centrifugal Fan, 115 V ac, 2740m³/h, AC Operation
- RS Stock No.:
- 825-7844
- Mfr. Part No.:
- R4E355-AN09-12
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
£482.48
(exc. VAT)
£578.98
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £482.48 |
| 5 - 9 | £464.61 |
| 10 - 19 | £448.01 |
| 20 + | £432.56 |
*price indicative
- RS Stock No.:
- 825-7844
- Mfr. Part No.:
- R4E355-AN09-12
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 115 V ac | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Air Flow | 2740 m³/h, 3190m³/h | |
| Series | R4E355 | |
| Width | 355mm | |
| Fan Speed | 1630rpm | |
| Noise Level | 68dB(A) | |
| Bearing Type | Ball | |
| Direction of Curve | Backward | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 115 V ac | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Air Flow 2740 m³/h, 3190m³/h | ||
Series R4E355 | ||
Width 355mm | ||
Fan Speed 1630rpm | ||
Noise Level 68dB(A) | ||
Bearing Type Ball | ||
Direction of Curve Backward | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
