Sunon Mighty Mini Series Blower Centrifugal Fan, 5V, DC Operation 30 mm x 30mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-3944
Distrelec Article No.:
301-48-246
Mfr. Part No.:
UB5U3-700
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

Centrifugal Fan

Supply Voltage

5V

Blower Type

Blower

AC or DC Operation

DC

Series

Mighty Mini

Width

30mm

Fan Speed

9500rpm

Noise Level

36dBA

Bearing Type

Vapo

Standards/Approvals

RoHS

Height

30mm

Maximum Current

72mA

COO (Country of Origin):
CN
The MagLev Motor Blower designed and manufactured. It features a compact size of 30X30X3 mm, making it ideal for applications where space is limited. The brushless DC motor design ensures reliable and efficient operation. With a rated voltage of 5 VDC and an operating voltage range of 2∼6 VDC, this blower can be easily integrated into various electronic devices. The UB5U3-700 offers a rated speed of ±9500 RPM, air delivery of 18.0 l/min, and a static pressure of 88.18 Pa, providing excellent airflow for effective cooling.

Compact size of 30X30X3 mm for space-constrained applications

Brushless DC motor design for reliable and efficient operation

Rated voltage of 5 VDC with an operating voltage range of 2∼6 VDC

Rated speed of ±9500 RPM for optimal cooling performance

Air delivery of 18.0 l/min and static pressure of 88.18 Pa for effective airflow

Low noise level of 25.6 dB(A) @ 1M for quiet operation

Vapo bearing system for smooth and durable performance

CE approved for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy