Sunon Mighty Mini Series Blower Centrifugal Fan, 2V, DC Operation 17 mm x 17mm x 3 mm
- RS Stock No.:
- 288-3943
- Distrelec Article No.:
- 301-48-244
- Mfr. Part No.:
- UB3H3-700
- Brand:
- Sunon
Subtotal (1 unit)*
£42.87
(exc. VAT)
£51.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 83 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £42.87 |
*price indicative
- RS Stock No.:
- 288-3943
- Distrelec Article No.:
- 301-48-244
- Mfr. Part No.:
- UB3H3-700
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | Centrifugal Fan | |
| Supply Voltage | 2V | |
| Blower Type | Blower | |
| AC or DC Operation | DC | |
| Series | Mighty Mini | |
| Width | 17mm | |
| Fan Speed | 12500rpm | |
| Noise Level | 32dBA | |
| Bearing Type | Vapo | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 17mm | |
| Commutation Type | Auto Restart | |
| Maximum Current | 37mA | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type Centrifugal Fan | ||
Supply Voltage 2V | ||
Blower Type Blower | ||
AC or DC Operation DC | ||
Series Mighty Mini | ||
Width 17mm | ||
Fan Speed 12500rpm | ||
Noise Level 32dBA | ||
Bearing Type Vapo | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
Height 17mm | ||
Commutation Type Auto Restart | ||
Maximum Current 37mA | ||
- COO (Country of Origin):
- CN
The MagLev Motor Blower manufactured. This compact motor blower has dimensions of 17X17X3 mm, making it suitable for various applications. With its single phase, 6-poles Brushless DC motor design, it provides efficient and reliable performance. The motor has an insulation resistance of more than 20M ohm and a dielectric strength of AC 500V. It operates at a rated voltage of 3 VDC and has a rated speed of 12500 RPM. The UB3H3-700 delivers an air delivery of 6.5 l/min and a static pressure of 40.34 Pa.
Compact and space-saving design
Efficient single phase, 6-poles Brushless DC motor
High insulation resistance and dielectric strength
Low noise level for quiet operation
Stable performance after continuous 10-minute operation
Wide operating temperature range of -10 to +70 deg. C
Durable Vapo bearing system for long lifespan
Lightweight and easy to install
CE approved for safety
Automatic restart capability and polarity protection for added safety
Related links
- Sunon Mighty Mini Series Blower Centrifugal Fan DC Operation 30 mm x 30mm
- Sunon PMB Series Blower Centrifugal Fan 35.9 cfm, DC Operation 120 mm x 120mm x 32 mm
- Sunon PMB Series Blower Centrifugal Fan 30.5 cfm, DC Operation 97.2 mm x 94.4mm x 33 mm
- RS PRO ODB600PT Series Blower Centrifugal Fan 30 cfm, DC Operation 120 mm x 32mm x 120 mm
- RS PRO ODB600PT Series Blower Centrifugal Fan 30 cfm, DC Operation 120 mm x 32mm x 120 mm
- Sanyo Denki San Ace B52 9BC Series Blower Centrifugal Fan 4.4 cfm, DC Operation 15 mm x 15mm x 15 mm
- Sanyo Denki San Ace B52 9BC Series Blower Centrifugal Fan 4.4 cfm, DC Operation 53.6 mm x 52mm x 15 mm
- ebm-papst QLZ060012 Series Blower Centrifugal Fan 70 m³/h, AC Operation 93 mm x 96mm x 186 mm
