ebm-papst Centrifugal Fan, 230 V ac, 1175m³/h, AC Operation, 241 x 225 x 276mm
- RS Stock No.:
- 233-9473
- Mfr. Part No.:
- D2E160-AB01-06
- Brand:
- ebm-papst
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 233-9473
- Mfr. Part No.:
- D2E160-AB01-06
- Brand:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
Blower Type | Centrifugal | |
AC or DC Operation | AC | |
Air Flow | 1175m³/h | |
Height | 241mm | |
Width | 225mm | |
Depth | 276mm | |
Dimensions | 241 x 225 x 276mm | |
Fan Speed | 1850rpm | |
Noise Level | 64dB | |
Bearing Type | Ball | |
Direction of Curve | Forward | |
Vertical Hole Spacing | 70mm | |
Mounting Hole Diameter | 5.8mm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Air Flow 1175m³/h | ||
Height 241mm | ||
Width 225mm | ||
Depth 276mm | ||
Dimensions 241 x 225 x 276mm | ||
Fan Speed 1850rpm | ||
Noise Level 64dB | ||
Bearing Type Ball | ||
Direction of Curve Forward | ||
Vertical Hole Spacing 70mm | ||
Mounting Hole Diameter 5.8mm | ||