ebm-papst D3G Series Centrifugal Fan, 200 → 240 V, 940m³/h, ac Operation, 272 x 215.3mm

Subtotal (1 unit)*

£270.17

(exc. VAT)

£324.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 18 December 2025
  • Plus 10 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.17

*price indicative

RS Stock No.:
624-681
Mfr. Part No.:
D3G146-LU03-30
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

200 → 240 V

Blower Type

Centrifugal

AC or DC Operation

ac

Air Flow

940m³/h

Series

D3G

Dimensions

272 x 215.3mm

COO (Country of Origin):
DE
The ebm-papst EC centrifugal fan from ebm-papst, designed for demanding ventilation and air movement applications. It features a compact, backward curved impeller configuration and integrates intelligent motor control for optimized performance. This model is engineered for low noise operation and long service life, making it ideal for HVAC systems and industrial enclosures.

IP00 and IP20 protection
Ball motor bearing
Cooling hole on rotor and stator sides
Counter clockwise direction

Related links