ebm-papst RL65 Series Radial Centrifugal Fan, 24V, 61 m³/h, DC Operation 94 mm x 97mm x 33 mm
- RS Stock No.:
- 562-956
- Distrelec Article No.:
- 301-82-910
- Mfr. Part No.:
- RL65-21/14/2H
- Brand:
- ebm-papst
Image representative of range
Subtotal (1 unit)*
£90.06
(exc. VAT)
£108.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.06 |
*price indicative
- RS Stock No.:
- 562-956
- Distrelec Article No.:
- 301-82-910
- Mfr. Part No.:
- RL65-21/14/2H
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Centrifugal Fan | |
| Supply Voltage | 24V | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 61m³/h | |
| Series | RL65 | |
| Width | 97mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 4900rpm | |
| Bearing Type | Ball | |
| Depth | 33mm | |
| Standards/Approvals | CE, VDE | |
| Height | 94mm | |
| Maximum Current | 850mA | |
| Commutation Type | Auto Restart | |
| Outlet Diameter | 97mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Centrifugal Fan | ||
Supply Voltage 24V | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 61m³/h | ||
Series RL65 | ||
Width 97mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 4900rpm | ||
Bearing Type Ball | ||
Depth 33mm | ||
Standards/Approvals CE, VDE | ||
Height 94mm | ||
Maximum Current 850mA | ||
Commutation Type Auto Restart | ||
Outlet Diameter 97mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RL65 Series Radial Centrifugal Fan 56 m³/h, DC Operation 94 mm x 97mm x 33 mm
- ebm-papst RL65 Series Radial Centrifugal Fan 27 m³/h, DC Operation 94 mm x 97mm x 33 mm
- ebm-papst RL 65 Series Radial Centrifugal Fan 61 m³/h, DC Operation 94 mm x 94mm x 33 mm
- ebm-papst RL 65 Series Centrifugal Centrifugal Fan 61 m³/h, DC Operation 93.5 mm x 97mm x 33 mm
- ebm-papst RL 65 Series Centrifugal Centrifugal Fan 61 m³/h, DC Operation 93.5 mm x 97mm x 33 mm
- ebm-papst RL 65 Series Radial Centrifugal Fan 56 m³/h, DC Operation 97 mm x 94mm x 33 mm
- ebm-papst RL 65 Series Centrifugal Centrifugal Fan 56 m³/h, DC Operation 97 mm x 33mm x 93.5 mm
- ebm-papst RET Series Radial Centrifugal Fan 208 m³/h, DC Operation 97 mm x 97mm x 40 mm
