ebm-papst RER 190 Series Radial Centrifugal Fan, 48V, 660 m³/h, DC Operation 190 mm x 190mm x 69 mm
- RS Stock No.:
- 560-949
- Distrelec Article No.:
- 301-61-673
- Mfr. Part No.:
- RER190-39/18/2TDMLO
- Brand:
- ebm-papst
Image representative of range
Subtotal (1 unit)*
£273.33
(exc. VAT)
£328.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.33 |
*price indicative
- RS Stock No.:
- 560-949
- Distrelec Article No.:
- 301-61-673
- Mfr. Part No.:
- RER190-39/18/2TDMLO
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 660m³/h | |
| Series | RER 190 | |
| Width | 190mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 3000rpm | |
| Bearing Type | Ball | |
| Depth | 69mm | |
| Height | 190mm | |
| Standards/Approvals | VDE, CE | |
| Maximum Current | 1.25A | |
| Commutation Type | Auto Restart | |
| Outlet Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 660m³/h | ||
Series RER 190 | ||
Width 190mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 3000rpm | ||
Bearing Type Ball | ||
Depth 69mm | ||
Height 190mm | ||
Standards/Approvals VDE, CE | ||
Maximum Current 1.25A | ||
Commutation Type Auto Restart | ||
Outlet Diameter 190mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RER 190 Series Radial Centrifugal Fan 660 m³/h, DC Operation 190 mm x 190mm x 69 mm
- ebm-papst RER 190 Series Radial Centrifugal Fan 640 m³/h, DC Operation 190 mm x 190mm x 69 mm
- ebm-papst RER 175 Series Radial Centrifugal Fan 605 m³/h, DC Operation 175 mm x 175mm x 69 mm
- ebm-papst RER 190 Series Radial Centrifugal Fan 860 m³/h, DC Operation 190 mm x 190mm x 68.5 mm
- ebm-papst RER 175 Series Radial Centrifugal Fan 590 m³/h, DC Operation 175 mm x 175mm x 69 mm
- ebm-papst RG190 Series Radial Centrifugal Fan 620 m³/h, DC Operation 226 mm x 226mm x 85.5 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 735 m³/h, AC Operation 190 mm x 190mm x 71.4 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 540 m³/h, AC Operation 190 mm x 190mm x 68.5 mm
