Sunon PMB Series Centrifugal Fan, 12 V dc, 13.6cfm, DC Operation, 75.7 x 75.7 x 30mm
- RS Stock No.:
- 126-391
- Mfr. Part No.:
- PMB1275PNB1-AY(2).GN
- Brand:
- Sunon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.23
(exc. VAT)
£21.88
(inc. VAT)
- RS Stock No.:
- 126-391
- Mfr. Part No.:
- PMB1275PNB1-AY(2).GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Blower Type | Blower | |
| AC or DC Operation | DC | |
| Air Flow | 13.6cfm | |
| Series | PMB | |
| Height | 75.7mm | |
| Width | 75.7mm | |
| Depth | 30mm | |
| Dimensions | 75.7 x 75.7 x 30mm | |
| Fan Speed | 3400rpm | |
| Noise Level | 43.5dB(A) | |
| Bearing Type | Ball | |
| Mounting Hole Spacing | 67.1 x 45.7mm | |
| Direction of Curve | Backward | |
| Maximum Current | 300mA | |
| Commutation Type | Brushless | |
| Static Pressure | 0.6in/H2O | |
| Vertical Hole Spacing | 67.1mm | |
| Horizontal Hole Spacing | 45.7mm | |
| Termination Type | Lead Wire | |
| Mounting Hole Diameter | 4.5mm | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Blower Type Blower | ||
AC or DC Operation DC | ||
Air Flow 13.6cfm | ||
Series PMB | ||
Height 75.7mm | ||
Width 75.7mm | ||
Depth 30mm | ||
Dimensions 75.7 x 75.7 x 30mm | ||
Fan Speed 3400rpm | ||
Noise Level 43.5dB(A) | ||
Bearing Type Ball | ||
Mounting Hole Spacing 67.1 x 45.7mm | ||
Direction of Curve Backward | ||
Maximum Current 300mA | ||
Commutation Type Brushless | ||
Static Pressure 0.6in/H2O | ||
Vertical Hole Spacing 67.1mm | ||
Horizontal Hole Spacing 45.7mm | ||
Termination Type Lead Wire | ||
Mounting Hole Diameter 4.5mm | ||
- COO (Country of Origin):
- CN
Sunon Blower
The Sunon blower has an airflow of 24m³/h at 3400rpm fan speed and has a supply voltage rating of 12VDC. It is compact and centrifugal motor blower with a ball bearing and a 2 wire power connection lead. The blower has a scroll housing of fibreglass -reinforced plastic impeller. The blower speed provides axial air intake centrifugal air exhaust out of the outlet direction of airflow with a backwards-curved impeller. Sunon blower is sturdy, versatile and boasts a long performance life.
Features and Benefits
Low acoustic noise level
High temperature endurance
Longer lifespan
High temperature endurance
Longer lifespan
Applications
Central air conditioning units or building ventilation systems
Automobile
Railway
Electronic products
Automobile
Railway
Electronic products

