Sunon PF Series Centrifugal Fan, 12 V dc, 15.5cfm, DC Operation, 75 x 75 x 30mm
- RS Stock No.:
- 202-5432
- Distrelec Article No.:
- 303-97-167
- Mfr. Part No.:
- PF75301B1-1B00U-A99
- Brand:
- Sunon
Bulk discount available
Subtotal (1 unit)*
£12.70
(exc. VAT)
£15.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 319 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.70 |
| 5 - 9 | £11.43 |
| 10 - 49 | £10.78 |
| 50 - 99 | £10.21 |
| 100 + | £9.95 |
*price indicative
- RS Stock No.:
- 202-5432
- Distrelec Article No.:
- 303-97-167
- Mfr. Part No.:
- PF75301B1-1B00U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 15.5cfm | |
| Series | PF | |
| Dimensions | 75 x 75 x 30mm | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 15.5cfm | ||
Series PF | ||
Dimensions 75 x 75 x 30mm | ||
- COO (Country of Origin):
- CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Related links
- Sunon PF Series Centrifugal Fan 15.5cfm 75 x 75 x 30mm
- Sunon MF Series Centrifugal Fan 5.8cfm 50 x 50 x 20mm
- Sunon MF Series Centrifugal Fan 5.7cfm 60 x 60 x 15mm
- ARX CeraDyna Series Centrifugal Fan 16.58m³/h 75 x 75 x 15mm
- Sunon PF Series Axial Fan DC Operation 3.42W 70 x 70 x 20mm
- Sunon PF Series Axial Fan DC Operation 3.78W 38 x 38 x 28mm
- Sunon MF Series Centrifugal Fan 5.4cfm 50 x 50 x 15mm
- Finder 7F Series Filter Fan AC Operation 100m³/h Unimpeded 209 x 209mm
