Eaton Bussmann Series 30A Centred Tag Fuse
- RS Stock No.:
- 851-1491
- Mfr. Part No.:
- LPS-RK-30SP
- Brand:
- Cooper Bussmann
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£25.144
(exc. VAT)
£30.173
(inc. VAT)
- RS Stock No.:
- 851-1491
- Mfr. Part No.:
- LPS-RK-30SP
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 30A | |
| Fuse Speed | T | |
| Overall Length | 127mm | |
| Body Diameter | 20.57mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 30A | ||
Fuse Speed T | ||
Overall Length 127mm | ||
Body Diameter 20.57mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Cooper Bussmann LPS Series
Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.
Various current ratings available
250V or 600V options available
250V or 600V options available

