Leitz Black Storage Media Storage Box, Quantity1
- RS Stock No.:
- 615-4670
- Mfr. Part No.:
- 6064-00-95
- Brand:
- Leitz
Stock information currently inaccessible
- RS Stock No.:
- 615-4670
- Mfr. Part No.:
- 6064-00-95
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Type | Storage Box | |
| Capacity | 165 (CD), 30 (CD Jewel Case), 60 (CD Slim Case) | |
| Quantity | 1 | |
| Colour | Black | |
| Dimensions | 145 x 360 x 135mm | |
| Depth | 135mm | |
| Height | 145mm | |
| Width | 360mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Type Storage Box | ||
Capacity 165 (CD), 30 (CD Jewel Case), 60 (CD Slim Case) | ||
Quantity 1 | ||
Colour Black | ||
Dimensions 145 x 360 x 135mm | ||
Depth 135mm | ||
Height 145mm | ||
Width 360mm | ||
RoHS Status: Not Applicable
