ABUS TVVR36800 CCTV Digital Video Recorder1920 x 1080 pixels
- RS Stock No.:
- 184-8071
- Mfr. Part No.:
- TVVR36800
- Brand:
- ABUS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£462.06
(exc. VAT)
£554.47
(inc. VAT)
- RS Stock No.:
- 184-8071
- Mfr. Part No.:
- TVVR36800
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Resolution | 1920 x 1080 pixels | |
| Number of Channels | 8 | |
| Depth | 240.0 mm | |
| Height | 48.0 mm | |
| Width | 315.0mm | |
Select all | ||
|---|---|---|
Brand ABUS | ||
Resolution 1920 x 1080 pixels | ||
Number of Channels 8 | ||
Depth 240.0 mm | ||
Height 48.0 mm | ||
Width 315.0mm | ||
- COO (Country of Origin):
- CN
8-channel network recorders for live view and recording from up to 8 IP cameras
With 8 PoE (Power over Ethernet) interfaces
With H.265 Plus provides 6 times more recording capacity (support depending on camera model)
Save up to 6 TB to 3.5" hard disk drive (hard disk drive not included in scope of delivery)
4K HDMI output for simultaneous native view of four full HD (2MPx) IP cameras
Recording via motion detection, following a time schedule or continuously
Recording from up to eight 4K (8Mpx) cameras possible
Web and mobile access to live view and playback using the iDVR Plus app or browser
Integration of third-party cameras via ONVIF possible
With 8 PoE (Power over Ethernet) interfaces
With H.265 Plus provides 6 times more recording capacity (support depending on camera model)
Save up to 6 TB to 3.5" hard disk drive (hard disk drive not included in scope of delivery)
4K HDMI output for simultaneous native view of four full HD (2MPx) IP cameras
Recording via motion detection, following a time schedule or continuously
Recording from up to eight 4K (8Mpx) cameras possible
Web and mobile access to live view and playback using the iDVR Plus app or browser
Integration of third-party cameras via ONVIF possible

