ABUS TVVR36801 CCTV Digital Video Recorder1920 x 1080 pixels

Discontinued
RS Stock No.:
253-9782
Mfr. Part No.:
TVVR36801
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Series

Performance Line

Video Recorder Type

Network Video Recorder (NVR)

Model Number

TVVR36801

Resolution

1920 x 1080 pixels

Number of Channels

8

Frame Rate

25/30fps

Hard Drive

Internal

Depth

240 mm

Height

48 mm

Width

315mm

ABUS CCTV 8-channel PoE network video recorder


The network video recorder (NVR) can be positioned as needed in a server cabinet or simply next to the monitor from which it is operated. Also practical: The NVR supplies up to 8 IP PoE cameras with power via network cable (Power over Ethernet, PoE) - which often saves costs when installing in hard-to-reach locations. Ideal for setting up a compact and professional surveillance system. Simply integrate a 3.5-inch hard disk into the NVR (accessory) and video images can be stored and displayed in Ultra HD resolution.

Efficient start-up & video surveillance


All functions can be accessed locally and remotely via an established user interface. Clever modes help to search scenes quickly and efficiently. The powerful data compression (H.265 Plus up to 4 times more efficient than H.264) ensures efficient storage utilisation. In this way, depending on the configuration, recording can last for weeks or months - e.g. by manual triggering or motion detection. Even start-up is brief - simply connect the NVR to a monitor or access the user interface using a PC and browser - the first live image from the cameras will appear shortly. Individual settings can also be made quickly.

Mobile app access


Users receive a push notification from the ABUS Link Station app, for example in the event of a motion alarm. The app’s Pro version offers unlimited mobile access. Free with Lite version: up to 60 minutes/month data stream (live view/playback).

• Reliably stores video data from up to 8 IP cameras with 4K resolution (8 MP, Ultra HD); supports simultaneous display of four live streams with Full HD resolution (2 MP, 1080p) on one monitor (multi-view)
• Power up to 8 IP-PoE cameras cost-effectively via Power over Ethernet (PoE) and reliably transmit video data with the same cable; integrate cameras from different manufacturers as needed
• Quickly find the scene you're looking for with clear playback view; stores up to 10 TB on a 3.5" HDD/hard disk (accessory); powerful H.265 Plus video compression for longer recording (depending on camera)
• Easy set-up in just a few minutes using a PC/browser and free ABUS IP Installer software (searches the network for IP addresses of connected devices); or simply connect the recorder to a monitor with an HDMI cable
• Established user interface for configuration (motion detection, schedules, etc.); alarm as needed via warning tone on the NVR, (on-screen display/OSD signal), e-mail and/or push notification to the app
• Easy integration into a server rack (standard height 1U) by means of a shelf (accessory); place on a flat surface as required, e.g. near the monitor from which users operate the recorder (quiet operation, without fan)
• Practical management for multiple recorders on a central PC via free Central Monitoring Station software (ABUS CMS); up to 256 recorders and 1,024 cameras, if needed in a technology mix (IP, analogue HD)
• Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app

Scope of delivery:


• 1x 8-channel PoE recorder
• 1x Power supply, 48V DC
• 1x USB mouse
• 1x 1m Network cable
• 2x Hard drive cable
• 4x Screws for hard drive

Related links