ABUS TVVR36500 CCTV Digital Video Recorder1920 x 1080 pixels
- RS Stock No.:
- 184-8067
- Mfr. Part No.:
- TVVR36500
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8067
- Mfr. Part No.:
- TVVR36500
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Number of Channels | 6 | |
| Resolution | 1920 x 1080 pixels | |
| Depth | 90.0 mm | |
| Height | 165.0 mm | |
| Width | 88.0mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Number of Channels 6 | ||
Resolution 1920 x 1080 pixels | ||
Depth 90.0 mm | ||
Height 165.0 mm | ||
Width 88.0mm | ||
Simultaneous management of six ABUS IP cameras (4 x WiFi cameras and 2 x network cameras)
Includes access point for max. four Wi-Fi cameras for simple set-up with a router
Installation wizard with Quick Add function allows cameras to be added with ease
Option to save to 2.5" hard disk drive (not included) or external NAS via LAN port
Live cast and recording from up to six IP cameras
Wi-Fi Video Recorder for personalised configuration
Simple and intuitive operation using a mouse and monitor
Integrated switch function allows you to connect home appliances via the LAN port (e.g. printers)
Mobile access via the ABUS iDVR app
Includes access point for max. four Wi-Fi cameras for simple set-up with a router
Installation wizard with Quick Add function allows cameras to be added with ease
Option to save to 2.5" hard disk drive (not included) or external NAS via LAN port
Live cast and recording from up to six IP cameras
Wi-Fi Video Recorder for personalised configuration
Simple and intuitive operation using a mouse and monitor
Integrated switch function allows you to connect home appliances via the LAN port (e.g. printers)
Mobile access via the ABUS iDVR app
