AXIS Companion Recorder 8CH 4TB, 8 Channel Network Video Recorder
- RS Stock No.:
- 144-9683
- Mfr. Part No.:
- 0893-002
- Brand:
- AXIS Communications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9683
- Mfr. Part No.:
- 0893-002
- Brand:
- AXIS Communications
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXIS Communications | |
| Model Number | 0893-002 | |
| Number of Channels | 8 | |
| Depth | 53 mm | |
| Height | 180 mm | |
| Width | 180mm | |
| Select all | ||
|---|---|---|
Brand AXIS Communications | ||
Model Number 0893-002 | ||
Number of Channels 8 | ||
Depth 53 mm | ||
Height 180 mm | ||
Width 180mm | ||
AXIS Companion Recorder 8CH 4TB - 8-channel network video recorder with PoE switch
AXIS Companion Line is a complete end-to-end solution designed to meet the requirements of small businesses. With AXIS Companion, business owners can control their surveillance while away from their business, giving them one less thing to worry about
AXIS Companion Recorder 8 CH is a compact network video recorder for up to eight Axis network cameras. It includes a built in PoE switch for easy installation. The device features a surveillance-grade hard disk and a fan-less design. It also includes a USB port for easy export of video footage and a wireless access point for installation and direct access to the system with mobile devices. AXIS Companion Recorder 8 CH comes in two models – including a 2 TB or a 4 TB hard disk
Features and benefits
Surveillance-grade hard disk, 2 TB or 4 TB
Switch with 8 PoE ports, 1 LAN port
Compact, fanless design
Wireless access point for mobile devices
USB port for exporting video
Switch with 8 PoE ports, 1 LAN port
Compact, fanless design
Wireless access point for mobile devices
USB port for exporting video
