Storage Options Outdoor IR CCTV Surveillance Kit, 4 Camera Connections, IP
- RS Stock No.:
- 750-4855
- Mfr. Part No.:
- 53317
- Brand:
- Storage Options
Discontinued product
- RS Stock No.:
- 750-4855
- Mfr. Part No.:
- 53317
- Brand:
- Storage Options
Storage Options Home CCTV Kit
Designed specifically for use and installation by those with no experience or prior knowledge of CCTV systems, everything you need is contained in the box including a clear instruction manual
Quick & Easy to Install No Expert Help Required
View on your Existing TV, Monitor or Smartphone
Up to 50 Days Continuous Recording
Fully Weatherproof Cameras with Night Vision
DIY Kit with All Fixtures, a Detailed Manual & Installation Guide Included
Local-Rate UK-Based Support Line
View on your Existing TV, Monitor or Smartphone
Up to 50 Days Continuous Recording
Fully Weatherproof Cameras with Night Vision
DIY Kit with All Fixtures, a Detailed Manual & Installation Guide Included
Local-Rate UK-Based Support Line
Contents
2x Outdoor, Weatherproof, Night Vision Cameras, A Digital Video Recorder (DVR), 2x 18.3M (60Ft) Power/Video Cables (to Connect the Cameras to the Recorder), 1x Power Adapter, 1x 5-Way Power Splitter (for the DVR and up to 4 Cameras), A Remote Control and a Mouse to use with the DVR, an Instruction Manual and Wall Fittings (Screws and Wall Plugs).
Observation Kits: Wired
Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 4 |
Network Connections | RJ45 10/100 |
Included Hard Drive Capacity | 500GB |
Monitor Resolution | 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1366 x 768 pixels, 1400 x 900 pixels |
Camera Resolution | 720 x 487 pixels, 720 x 576 pixels |
Compression Standards | H.264 |
System Contents | 5-Way Power Splitter, Cable, DVR, Instructions, Mouse, Power Adapter, Remote Control, Wall Fittings, Weatherproof Night Vision Camera x 2 |