ABUS Indoor, Outdoor IR CCTV System, 4 Camera Connections
- RS Stock No.:
- 217-7808
- Mfr. Part No.:
- TVVR33841D
- Brand:
- ABUS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7808
- Mfr. Part No.:
- TVVR33841D
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Model Number | TVVR33841D | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Number of Camera Connections | 4 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Model Number TVVR33841D | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Number of Camera Connections 4 | ||
The ABUS TVVR33841D is a Analogue, AHD, HD-CVI, HD-TVI, IP surveillance camera set 8-channel with 4 cameras 2560 x 1940 pixels and have 1 TB storage capacity. The recording takes place manually, according to a schedule, when motion is detected or permanently.
Resolution of 2560 x 1940 pixels.
Simply connect and operate.
1 TB WD Purple Surveillance hard drive optimized for "non-stop" recordings
Simply connect and operate.
1 TB WD Purple Surveillance hard drive optimized for "non-stop" recordings
