ABUS Indoor, Outdoor IR CCTV System, 6 Camera Connections
- RS Stock No.:
- 184-8069
- Mfr. Part No.:
- TVVR36510T
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8069
- Mfr. Part No.:
- TVVR36510T
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Number of Camera Connections | 6 | |
| Included Hard Drive Capacity | 1TB | |
| Compression Standards | H.264, MJPEG | |
| Backlight Compensation | Yes | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Number of Camera Connections 6 | ||
Included Hard Drive Capacity 1TB | ||
Compression Standards H.264, MJPEG | ||
Backlight Compensation Yes | ||
- COO (Country of Origin):
- CN
Complete set with 6-channel Wi-Fi recorder, 1 Wi-Fi outdoor cameras, 1 TB hard disk drive, 2 power supply units and accessories
Includes access point for max. four Wi-Fi cameras for simple set-up with a router
Simultaneous live cast from up to six IP cameras (four Wi-Fi cameras and two network cameras)
Integrated switch function for connecting home appliances via the LAN port (e.g. printer)
Outdoor camera with WDR function for backlight compensation, which is ideal for entrance areas
Compact design and high protection for the Wi-Fi outdoor camera
Detailed high camera resolution, with 1920 x 1080 pixels at 25 frames/second
Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
Recording via motion detection, following a time schedule or continuously
Mobile access via the ABUS iDVR app
Includes access point for max. four Wi-Fi cameras for simple set-up with a router
Simultaneous live cast from up to six IP cameras (four Wi-Fi cameras and two network cameras)
Integrated switch function for connecting home appliances via the LAN port (e.g. printer)
Outdoor camera with WDR function for backlight compensation, which is ideal for entrance areas
Compact design and high protection for the Wi-Fi outdoor camera
Detailed high camera resolution, with 1920 x 1080 pixels at 25 frames/second
Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
Recording via motion detection, following a time schedule or continuously
Mobile access via the ABUS iDVR app
