- RS Stock No.:
- 184-8066
- Mfr. Part No.:
- TVVR36320T
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 184-8066
- Mfr. Part No.:
- TVVR36320T
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Complete set with four-channel network recorder, two 2MPx cameras, 1 TB hard disk drive, two 18 m network cables
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
Incl. 2MPx Wi-Fi camera for indoors and outdoors
Up to 4 IP cameras can be individually integrated over LAN or Wi-Fi
4K HDMI output for simultaneous native view of four full HD (2MPx) IP cameras
Recording via motion detection, following a time schedule or continuously
Web and mobile access to live images using the iDVR Plus app or browser
With DWDR function for backlight compensation – ideal for entrance areas
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
Incl. 2MPx Wi-Fi camera for indoors and outdoors
Up to 4 IP cameras can be individually integrated over LAN or Wi-Fi
4K HDMI output for simultaneous native view of four full HD (2MPx) IP cameras
Recording via motion detection, following a time schedule or continuously
Web and mobile access to live images using the iDVR Plus app or browser
With DWDR function for backlight compensation – ideal for entrance areas
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
IR | Yes |
Number of Camera Connections | 4 |
Included Hard Drive Capacity | 1TB |
Compression Standards | H.264, MJPEG |
Backlight Compensation | Yes |