ABUS Indoor, Outdoor IR CCTV System, 4 Camera Connections
- RS Stock No.:
- 177-4433
- Mfr. Part No.:
- TVVR36420T
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4433
- Mfr. Part No.:
- TVVR36420T
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Colour or Black & White Display | Colour | |
| Number of Camera Connections | 4 | |
| Included Hard Drive Capacity | 1TB | |
| Monitor Resolution | 1920 x 1080pixels | |
| Backlight Compensation | Yes | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Colour or Black & White Display Colour | ||
Number of Camera Connections 4 | ||
Included Hard Drive Capacity 1TB | ||
Monitor Resolution 1920 x 1080pixels | ||
Backlight Compensation Yes | ||
- COO (Country of Origin):
- CN
ABUS IP video surveillance 4-Channel PoE - Complete Set with 2 Bullet Type Cameras
This complete set makes it easier to install video surveillance in both indoor and outdoor areas.
The set includes:
• 4-channel PoE network recorder with a built-in 1 TB hard drive for multi-week non-stop recording,
• Two PoE-enabled outdoor Wi-Fi cameras,
• Three power supply units and connection accessories
Recorder:
The recorder starts recording manually, following a time schedule or using a motion sensor. It can be operated conveniently using a mouse or via the ABUS iDVR Plus app. The video images are stored in brilliant quality at 25 frames/second (real time), only take up a small amount of space on the hard disk drive and have been optimised for quick network access via an integrated broadband interface (1000 Mbit/s).
Cameras:
The outdoor Wi-Fi cameras with IR night vision function and digital WDR function for optimal backlight compensation meet the requirements of protection class IP66 and are particularly suitable for continuous surveillance of entrance areas both at day and night. Up to four cameras can be integrated into the system.
PoE COmpatibility:
The PoE-enabled cameras can be connected directly to the recorder at the PoE interfaces (ports). The video data is then transmitted to the recorder using the network cables provided and the cameras are powered by
the same cable from the recorder. This means that a separate power cable for each individual camera is not needed. Alternatively, the cameras can be paired with the router wirelessly via Wi-Fi. However, a separate power supply is required.
The set includes:
• 4-channel PoE network recorder with a built-in 1 TB hard drive for multi-week non-stop recording,
• Two PoE-enabled outdoor Wi-Fi cameras,
• Three power supply units and connection accessories
Recorder:
The recorder starts recording manually, following a time schedule or using a motion sensor. It can be operated conveniently using a mouse or via the ABUS iDVR Plus app. The video images are stored in brilliant quality at 25 frames/second (real time), only take up a small amount of space on the hard disk drive and have been optimised for quick network access via an integrated broadband interface (1000 Mbit/s).
Cameras:
The outdoor Wi-Fi cameras with IR night vision function and digital WDR function for optimal backlight compensation meet the requirements of protection class IP66 and are particularly suitable for continuous surveillance of entrance areas both at day and night. Up to four cameras can be integrated into the system.
PoE COmpatibility:
The PoE-enabled cameras can be connected directly to the recorder at the PoE interfaces (ports). The video data is then transmitted to the recorder using the network cables provided and the cameras are powered by
the same cable from the recorder. This means that a separate power cable for each individual camera is not needed. Alternatively, the cameras can be paired with the router wirelessly via Wi-Fi. However, a separate power supply is required.
Features & Benefits:
• Complete set with four-channel network PoE recorder, two 2MPx cameras, 1 TB hard disk drive, two
18 m network cables
• Recorder with 4 PoE (Power over Ethernet) interfaces
• Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
• Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
• Incl. 2MPx Wi-Fi camera for indoors and outdoors
• Up to 4 IP cameras can be individually integrated over LAN or Wi-Fi
• 4K HDMI output for simultaneous native view of four full HD (2MPx) IP cameras
• Recording via motion detection, following a time schedule or continuously
• Web and mobile access to live images using the iDVR Plus app or browser
• With DWDR function for backlight compensation – ideal for entrance areas
18 m network cables
• Recorder with 4 PoE (Power over Ethernet) interfaces
• Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
• Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
• Incl. 2MPx Wi-Fi camera for indoors and outdoors
• Up to 4 IP cameras can be individually integrated over LAN or Wi-Fi
• 4K HDMI output for simultaneous native view of four full HD (2MPx) IP cameras
• Recording via motion detection, following a time schedule or continuously
• Web and mobile access to live images using the iDVR Plus app or browser
• With DWDR function for backlight compensation – ideal for entrance areas
Typical Applications:
ABUS's Security Cameras and complete CCTV systems are the best-in-class devices that are highly appreciated by professionals and the most demanding customers. CCTV monitoring systems are usually installed as an addition to alarms and other security systems.
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
