ABUS Outdoor IR CCTV System, 5 Camera Connections

Stock information currently inaccessible
RS Stock No.:
177-4428
Mfr. Part No.:
TVVR33025T
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

5

Included Hard Drive Capacity

1TB

Monitor Resolution

1920 x 1080pixels

COO (Country of Origin):
CN
The 5-channel hybrid recorder enables the recording and management of up to five cameras. Thanks to the hybrid function, up to four modern analogue HD cameras (HD-TVI standard) or affordable analogue cameras (including existing cameras) and up to one IP camera can be used together in one system.

5-channel recorders for live view and recording from up to 5 cameras
Live display and recording in real-time and in Full HD resolution
Recording via motion detection, following a time schedule or continuously
Ideal for upgrading old analogue systems to HD or full HD resolution
Save to 2.5" hard disk drive (hard disk drive not included)
Recorder compatible with analogue HD, analogue and IP cameras
Mobile access via the ABUS iDVR app
Simple and intuitive operation using a mouse
Simple connection of cameras using a standard coaxial cable (BNC connector)