ABUS Security-Center Indoor, Outdoor IR CCTV System, 5 Camera Connections
- RS Stock No.:
- 177-4414
- Mfr. Part No.:
- PPDF18000
- Brand:
- ABUS Security-Center
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4414
- Mfr. Part No.:
- PPDF18000
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Colour or Black & White Display | Colour | |
| Number of Camera Connections | 5 | |
| Included Hard Drive Capacity | 128GB | |
| Monitor Resolution | 1920 x 1080pixels | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Colour or Black & White Display Colour | ||
Number of Camera Connections 5 | ||
Included Hard Drive Capacity 128GB | ||
Monitor Resolution 1920 x 1080pixels | ||
- COO (Country of Origin):
- CN
ABUS OneLook Videoüberwachungssystem, Innen-/Außenbereich, IR
The ABUS OneLook video surveillance set is a complete set with a full HD 1080p wireless outdoor camera and a recorder for monitoring indoor and outdoor areas, both during the day and at night. Simple, intuitive installation with brilliant image quality. All data (video and audio) is transmitted to the recorder wirelessly via encrypted digital radio. This provides a protected transmission path whilst simultaneously avoiding malfunctions and interference. This is primarily reflected in the transmission quality and the good range, meaning it is not necessary to lay cables over long distances. The camera supplied is in protection class IP66, making it suitable for outdoor use; it also provides clear images, even at night, thanks to its integrated infrared LEDs.
As soon as the camera detects movement, it sends video and audio signals to the wireless recorder with HDMI interface, where the recording is saved to an SD card (max. 128 GB microSD card; required accessory). However, there is also the option of continuous recording or pre-defining a recording schedule.
ABUS free OneLook app also allows users to access video data from a distance. The app is available from the Apple App Store or from the Google Play Store for iOS and Android.
As soon as the camera detects movement, it sends video and audio signals to the wireless recorder with HDMI interface, where the recording is saved to an SD card (max. 128 GB microSD card; required accessory). However, there is also the option of continuous recording or pre-defining a recording schedule.
ABUS free OneLook app also allows users to access video data from a distance. The app is available from the Apple App Store or from the Google Play Store for iOS and Android.
Features & Benefits:
• Complete set consisting of a full HD 1080p wireless outdoor camera (IP66) and recorder
• Video and audio transmitted via encrypted digital radio
• Outdoor camera with PIR sensor for reliable motion detection
• Full HD 1080p resolution and infrared night vision function for brilliant image quality
• HDMI interface for displaying and configuring using a monitor
• Up to one month of continuous recording with up to 2 TB external hard disk drive (accessory)
• Mobile access via free app
• User-friendly, intuitive setup of remote access to the camera (LAN connection required)
• Can be extended to include up to three wireless cameras (RS stock numbers: 177-4412, 177-4413 )
• Video and audio transmitted via encrypted digital radio
• Outdoor camera with PIR sensor for reliable motion detection
• Full HD 1080p resolution and infrared night vision function for brilliant image quality
• HDMI interface for displaying and configuring using a monitor
• Up to one month of continuous recording with up to 2 TB external hard disk drive (accessory)
• Mobile access via free app
• User-friendly, intuitive setup of remote access to the camera (LAN connection required)
• Can be extended to include up to three wireless cameras (RS stock numbers: 177-4412, 177-4413 )
Typical Applications:
ABUS's Security Cameras and complete CCTV systems are the best-in-class devices that are highly appreciated by professionals and the most demanding customers. CCTV monitoring systems are usually installed as an addition to alarms and other security systems.
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
