ABUS Indoor, Outdoor IR CCTV System, 3 Camera Connections
- RS Stock No.:
- 177-4411
- Mfr. Part No.:
- PPDF16000
- Brand:
- ABUS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4411
- Mfr. Part No.:
- PPDF16000
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Colour or Black & White Display | Colour | |
| Number of Camera Connections | 3 | |
| Monitor Resolution | 1024 x 600pixels | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Colour or Black & White Display Colour | ||
Number of Camera Connections 3 | ||
Monitor Resolution 1024 x 600pixels | ||
- COO (Country of Origin):
- CN
ABUS CCTV System
The ABUS IR CCTV system is a complete set with three full HD 1080p wireless outdoor camera and a 7in colour touchscreen monitor for monitoring indoor and outdoor areas during the day and at night. All data (video and audio) is transmitted to the monitor wirelessly via encrypted digital radio. This provides a
protected transmission path whilst simultaneously avoiding malfunctions and interference.
protected transmission path whilst simultaneously avoiding malfunctions and interference.
Features and Benefits
Video and audio is transmitted via encrypted digital radio
Outdoor camera with PIR sensor for reliable motion detection
Full HD 1080p resolution and infrared night vision function for brilliant image quality
7in colour monitor with an integrated loudspeaker and battery capacity for up to 2 hours of mobile use
Easy operation via a touchscreen and user-friendly control menu
Mobile access via a free app
User-friendly, intuitive setup of remote access to the camera (LAN connection required)
Can be extended to include up to three wireless cameras
Operating temperature of hybrid recorder ranges between 0°C and 40°C
Operating temperature of camera ranges between -10°C and 50°C
Outdoor camera with PIR sensor for reliable motion detection
Full HD 1080p resolution and infrared night vision function for brilliant image quality
7in colour monitor with an integrated loudspeaker and battery capacity for up to 2 hours of mobile use
Easy operation via a touchscreen and user-friendly control menu
Mobile access via a free app
User-friendly, intuitive setup of remote access to the camera (LAN connection required)
Can be extended to include up to three wireless cameras
Operating temperature of hybrid recorder ranges between 0°C and 40°C
Operating temperature of camera ranges between -10°C and 50°C
Certifications
IP66 rated
