Ganz LMEB19 19.5in LED CCTV Monitor
- RS Stock No.:
- 896-2322
- Mfr. Part No.:
- LMEB19
- Brand:
- Ganz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-2322
- Mfr. Part No.:
- LMEB19
- Brand:
- Ganz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganz | |
| Screen Size | 19.5in | |
| Monitor Type | LED | |
| Colour or Black & White Display | Colour | |
| Resolution | 1600 x 900 | |
| Video Input Connection | DVI x 1, HDMI x 1, VGA x 1 | |
| Horizontal Angle of View | 80° | |
| Vertical Angle of View | 80° | |
| Select all | ||
|---|---|---|
Brand Ganz | ||
Screen Size 19.5in | ||
Monitor Type LED | ||
Colour or Black & White Display Colour | ||
Resolution 1600 x 900 | ||
Video Input Connection DVI x 1, HDMI x 1, VGA x 1 | ||
Horizontal Angle of View 80° | ||
Vertical Angle of View 80° | ||
