ABUS TVAC10012 17in LED CCTV Monitor
- RS Stock No.:
- 893-6998
- Mfr. Part No.:
- TVAC10012
- Brand:
- ABUS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£761.29
(exc. VAT)
£913.55
(inc. VAT)
- RS Stock No.:
- 893-6998
- Mfr. Part No.:
- TVAC10012
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Model Number | TVAC10012 | |
| Screen Size | 17in | |
| Monitor Type | LED | |
| Colour or Black & White Display | Colour | |
| Resolution | 1280 x 1024 pixels | |
| Video Input Connection | BNC Out x 2, BNC x 2, Chinch Audio x 2, HDMI x 1, PC Audio x 1, VGA x 1 | |
| Horizontal Angle of View | 170° | |
| Vertical Angle of View | 160° | |
| Depth | 50 mm | |
| Height | 370 mm | |
| Width | 372mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Model Number TVAC10012 | ||
Screen Size 17in | ||
Monitor Type LED | ||
Colour or Black & White Display Colour | ||
Resolution 1280 x 1024 pixels | ||
Video Input Connection BNC Out x 2, BNC x 2, Chinch Audio x 2, HDMI x 1, PC Audio x 1, VGA x 1 | ||
Horizontal Angle of View 170° | ||
Vertical Angle of View 160° | ||
Depth 50 mm | ||
Height 370 mm | ||
Width 372mm | ||
- COO (Country of Origin):
- CN

