ABUS TVAC10050 23.6in LCD CCTV Monitor
- RS Stock No.:
- 778-1728
- Mfr. Part No.:
- TVAC10050
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 778-1728
- Mfr. Part No.:
- TVAC10050
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Model Number | TVAC10050 | |
| Screen Size | 23.6in | |
| Monitor Type | LCD | |
| Colour or Black & White Display | Colour | |
| Resolution | 1920 x 1080 pixels | |
| Video Input Connection | BNC x 2, HDMI x1, S-Video x 1, VGA x 1 | |
| Horizontal Angle of View | 160° | |
| Vertical Angle of View | 170° | |
| Depth | 59 mm | |
| Height | 343 mm | |
| Width | 557mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Model Number TVAC10050 | ||
Screen Size 23.6in | ||
Monitor Type LCD | ||
Colour or Black & White Display Colour | ||
Resolution 1920 x 1080 pixels | ||
Video Input Connection BNC x 2, HDMI x1, S-Video x 1, VGA x 1 | ||
Horizontal Angle of View 160° | ||
Vertical Angle of View 170° | ||
Depth 59 mm | ||
Height 343 mm | ||
Width 557mm | ||
- COO (Country of Origin):
- CN
