ABUS TVAC10032 19.5in TFT CCTV Monitor
- RS Stock No.:
- 187-9367
- Mfr. Part No.:
- TVAC10032
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 187-9367
- Mfr. Part No.:
- TVAC10032
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Model Number | TVAC10032 | |
| Screen Size | 19.5in | |
| Monitor Type | TFT | |
| Colour or Black & White Display | Colour | |
| Resolution | 1920 x 1080 pixels | |
| Video Input Connection | Audio x 1, DVI x 1, HDMI x 1, VGA x 1 | |
| Depth | 45 mm | |
| Height | 360 mm | |
| Width | 470mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Model Number TVAC10032 | ||
Screen Size 19.5in | ||
Monitor Type TFT | ||
Colour or Black & White Display Colour | ||
Resolution 1920 x 1080 pixels | ||
Video Input Connection Audio x 1, DVI x 1, HDMI x 1, VGA x 1 | ||
Depth 45 mm | ||
Height 360 mm | ||
Width 470mm | ||
- COO (Country of Origin):
- CN
Full HD resolution: 1920 x 1080 pixels
Fast reaction time (5 ms) for flowing images
LED backlighting: Brilliant colour display and high contrast
Picture-in-picture display for more information at a glance
Connections: HDMI, DVI, VGA, audio input and output
Integrated loudspeakers
Low power consumption for long-term monitoring (LED technology)
Wall and ceiling installation possible (with VESA mount)
Fast reaction time (5 ms) for flowing images
LED backlighting: Brilliant colour display and high contrast
Picture-in-picture display for more information at a glance
Connections: HDMI, DVI, VGA, audio input and output
Integrated loudspeakers
Low power consumption for long-term monitoring (LED technology)
Wall and ceiling installation possible (with VESA mount)
