ABUS Network Indoor, Outdoor IR PoE Camera
- RS Stock No.:
- 912-5237
- Mfr. Part No.:
- TVIP92700
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-5237
- Mfr. Part No.:
- TVIP92700
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1920 x 1080pixels | |
| Power Over Ethernet | Yes | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| IP Rating | IP66 | |
| Focal Length | 3 → 9mm | |
| Sensor Type | 1/2.8 in Sony Exmor™ | |
| Depth | 141 mm | |
| Height | 102 mm | |
| Width | 141mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 1920 x 1080pixels | ||
Power Over Ethernet Yes | ||
Vandal Resistant Yes | ||
IR Yes | ||
IP Rating IP66 | ||
Focal Length 3 → 9mm | ||
Sensor Type 1/2.8 in Sony Exmor™ | ||
Depth 141 mm | ||
Height 102 mm | ||
Width 141mm | ||
- COO (Country of Origin):
- TW
Full HD 1080p resolution: 1920 x 1080 at 30 fps
Sony Xarina DSP and Sony Exmor™ image sensor
Tamron motor-controlled Vario lens, 3.0 – 9.0 mm
Ideal for large areas such as company car parks or premises
Sony Xarina DSP and Sony Exmor™ image sensor
Tamron motor-controlled Vario lens, 3.0 – 9.0 mm
Ideal for large areas such as company car parks or premises
