ABUS Network Indoor, Outdoor IR PoE Camera
- RS Stock No.:
- 912-5224
- Mfr. Part No.:
- TVIP92600
- Brand:
- ABUS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-5224
- Mfr. Part No.:
- TVIP92600
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1920 x 1080pixels | |
| Power Over Ethernet | Yes | |
| Vandal Resistant | No | |
| IR | Yes | |
| IP Rating | IP66 | |
| Sensor Type | 1/2.8 in Sony Exmor™ | |
| Focal Length | 9 → 22mm | |
| Height | 82 mm | |
| Width | 82mm | |
| Depth | 238 mm | |
Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 1920 x 1080pixels | ||
Power Over Ethernet Yes | ||
Vandal Resistant No | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type 1/2.8 in Sony Exmor™ | ||
Focal Length 9 → 22mm | ||
Height 82 mm | ||
Width 82mm | ||
Depth 238 mm | ||
- COO (Country of Origin):
- TW
ABUS Outdoor IP Tube IR Camera 1080p
This outdoor IP tube camera provides excellent image quality in 1080p full HD resolution, and various functions for professional surveillance in unsheltered outdoor areas.
The adjustable, powerful integrated IR LEDs also ensure consistently high quality of the image data in darkness and eliminate the need for more external lighting
The adjustable, powerful integrated IR LEDs also ensure consistently high quality of the image data in darkness and eliminate the need for more external lighting
Full HD 1080p resolution: 1920 x 1080 at 30 fps
Sony Xarina DSP and Sony Exmor™ image sensor
Records high-resolution images
16 GB internal memory for recording in the event of a power failure
Day/night switching with electromechanical IR swivel filter (ICR)
IR LEDs with variable intensity
True WDR function (120db) for compensating high image contrasts
Power over Ethernet (PoE)
ONVIF compatible
Sony Xarina DSP and Sony Exmor™ image sensor
Records high-resolution images
16 GB internal memory for recording in the event of a power failure
Day/night switching with electromechanical IR swivel filter (ICR)
IR LEDs with variable intensity
True WDR function (120db) for compensating high image contrasts
Power over Ethernet (PoE)
ONVIF compatible
