KT&C Analogue Indoor CCTV Camera

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£132.33

(exc. VAT)

£158.80

(inc. VAT)

RS Stock No.:
906-4072
Mfr. Part No.:
KPC-HD38M
Brand:
KT&C
Find similar products by selecting one or more attributes.
Select all

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

No

Sensor Type

1/2.8 in Sony Exmor CMOS, 2.43 Megapixel

Focal Length

3.6, 3.7 (3 MP) mm, 6, 8 (1.3 MP) mm

Depth

38.5 mm

Width

38.5mm

Diameter

38mm

COO (Country of Origin):
KR