- RS Stock No.:
- 906-4066
- Mfr. Part No.:
- KPC-EJ230PUWX
- Brand:
- KT&C
Discontinued product
- RS Stock No.:
- 906-4066
- Mfr. Part No.:
- KPC-EJ230PUWX
- Brand:
- KT&C
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Analogue |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | No |
IP Rating | IP67 |
Sensor Type | 1/3 in 960H Sony EXview HAD CCD II |
Focal Length | 2.97 → 12mm |
Diameter | 23mm |
Height | 75.2 mm |