KT&C Analogue Indoor Camera
- RS Stock No.:
- 906-4062
- Mfr. Part No.:
- KPC-E190PUDV
- Brand:
- KT&C
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£128.39
(exc. VAT)
£154.07
(inc. VAT)
- RS Stock No.:
- 906-4062
- Mfr. Part No.:
- KPC-E190PUDV
- Brand:
- KT&C
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KT&C | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Analogue | |
| Power Over Ethernet | No | |
| Vandal Resistant | No | |
| IR | No | |
| IP Rating | IP67 | |
| Sensor Type | 1/3 in 960H Sony EXview HAD CCD II | |
| Focal Length | 2.97 → 12mm | |
| Diameter | 19mm | |
| Width | 54.4mm | |
Select all | ||
|---|---|---|
Brand KT&C | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Analogue | ||
Power Over Ethernet No | ||
Vandal Resistant No | ||
IR No | ||
IP Rating IP67 | ||
Sensor Type 1/3 in 960H Sony EXview HAD CCD II | ||
Focal Length 2.97 → 12mm | ||
Diameter 19mm | ||
Width 54.4mm | ||
- COO (Country of Origin):
- KR

