- RS Stock No.:
- 906-4053
- Mfr. Part No.:
- KPC-EW38PUB
- Brand:
- KT&C
Discontinued product
- RS Stock No.:
- 906-4053
- Mfr. Part No.:
- KPC-EW38PUB
- Brand:
- KT&C
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
IR | No |
Sensor Type | 1/3 in 960H Sony Double Scan Super HAD CCD ll |
Focal Length | 3.6 → 8mm |
Depth | 38 mm |
Width | 38mm |
Diameter | 38mm |