KT&C Analogue Indoor Camera
- RS Stock No.:
- 906-4047
- Mfr. Part No.:
- KPC-E23PUP4
- Brand:
- KT&C
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£132.33
(exc. VAT)
£158.80
(inc. VAT)
- RS Stock No.:
- 906-4047
- Mfr. Part No.:
- KPC-E23PUP4
- Brand:
- KT&C
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KT&C | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Analogue | |
| Power Over Ethernet | No | |
| Vandal Resistant | No | |
| IR | No | |
| Sensor Type | 1/3 in 960H Sony EXview HAD CCD II | |
| Focal Length | 2.97 → 16mm | |
| Diameter | 23mm | |
| Depth | 23 mm | |
| Width | 22.4mm | |
| Select all | ||
|---|---|---|
Brand KT&C | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Analogue | ||
Power Over Ethernet No | ||
Vandal Resistant No | ||
IR No | ||
Sensor Type 1/3 in 960H Sony EXview HAD CCD II | ||
Focal Length 2.97 → 16mm | ||
Diameter 23mm | ||
Depth 23 mm | ||
Width 22.4mm | ||
- COO (Country of Origin):
- KR

