KT&C Analogue Indoor CCTV Camera
- RS Stock No.:
- 906-4040
- Mfr. Part No.:
- KPC-SN500PHB
- Brand:
- KT&C
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£132.33
(exc. VAT)
£158.80
(inc. VAT)
- RS Stock No.:
- 906-4040
- Mfr. Part No.:
- KPC-SN500PHB
- Brand:
- KT&C
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KT&C | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Analogue | |
| Power Over Ethernet | No | |
| Vandal Resistant | No | |
| IR | No | |
| Sensor Type | 1/3 in Sony | |
| Focal Length | 3.6mm | |
| Height | 30 mm | |
| Width | 30mm | |
| Depth | 30 mm | |
| Select all | ||
|---|---|---|
Brand KT&C | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Analogue | ||
Power Over Ethernet No | ||
Vandal Resistant No | ||
IR No | ||
Sensor Type 1/3 in Sony | ||
Focal Length 3.6mm | ||
Height 30 mm | ||
Width 30mm | ||
Depth 30 mm | ||
- COO (Country of Origin):
- KR

