Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 896-2319
- Mfr. Part No.:
- LYWB-IR212P-2
- Brand:
- Ganz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ganz | |
IR | Yes | |
IP Rating | IP66 | |
Sensor Type | 1/2.8 in 720P sensor | |
Focal Length | 2.8 → 12mm | |
Height | 120 mm | |
Depth | 244 mm | |
Width | 80mm | |
Select all | ||
---|---|---|
Brand Ganz | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type 1/2.8 in 720P sensor | ||
Focal Length 2.8 → 12mm | ||
Height 120 mm | ||
Depth 244 mm | ||
Width 80mm | ||
- COO (Country of Origin):
- CN