- RS Stock No.:
- 893-7017
- Mfr. Part No.:
- HDCC42500
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 893-7017
- Mfr. Part No.:
- HDCC42500
- Brand:
- ABUS
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Outdoor Analogue HD Mini Tube Camera
Full HD 1080p resolution: 1920 x 1080 at 25 fps
Transmission using conventional CCTV infrastructure (coaxial cable up to 500 metres)
3.6 mm fixed lens
1/3in. CMOS image sensor
With 24 IR LEDs for night vision, up to approx. 10 m range
3D DNR function for noise-free images
DWDR function to compensate for image contrasts
Weatherproof camera housing and mount with internal cable routing (IP66)
Transmission using conventional CCTV infrastructure (coaxial cable up to 500 metres)
3.6 mm fixed lens
1/3in. CMOS image sensor
With 24 IR LEDs for night vision, up to approx. 10 m range
3D DNR function for noise-free images
DWDR function to compensate for image contrasts
Weatherproof camera housing and mount with internal cable routing (IP66)
Noise-free images and optimal dodging
The 24 infrared LEDs, which have a range of 10 metres, and the 3D DNR function and DWDR function provide noise-free images day or night without extreme backlight contrast. The images can be used for clear identification of individuals or number plates.
The 24 infrared LEDs, which have a range of 10 metres, and the 3D DNR function and DWDR function provide noise-free images day or night without extreme backlight contrast. The images can be used for clear identification of individuals or number plates.
Note
With its 3.6mm fixed lens and 1/3"in.CMOS image sensor, the ABUS mini tube camera creates brilliant video image data, which is transmitted in full HD resolution at a range of up to 500 metres via coaxial cable
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
Power Over Ethernet | Yes |
IR | Yes |
IP Rating | IP66 |
Focal Length | 3.6mm |
Sensor Type | 1/3 in Progressive Scan CMOS |
Width | 59.1mm |
Height | 59.1 mm |
Depth | 89.6 mm |