ABUS Network Indoor, Outdoor IR CCTV Camera

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5544
Mfr. Part No.:
TVAC19100B
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Power Over Ethernet

No

Maximum Resolution

1280 x 720pixels

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Sensor Type

MP CMOS

Focal Length

2.8mm

Width

67mm

Depth

134 mm

Height

48 mm

COO (Country of Origin):
CN