Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5534
- Mfr. Part No.:
- TVAC19100A
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1280 x 720pixels | |
| Power Over Ethernet | No | |
| Vandal Resistant | No | |
| IR | Yes | |
| IP Rating | IP66 | |
| Focal Length | 2.8mm | |
| Sensor Type | MP CMOS | |
| Width | 67mm | |
| Height | 48 mm | |
| Depth | 134 mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 1280 x 720pixels | ||
Power Over Ethernet No | ||
Vandal Resistant No | ||
IR Yes | ||
IP Rating IP66 | ||
Focal Length 2.8mm | ||
Sensor Type MP CMOS | ||
Width 67mm | ||
Height 48 mm | ||
Depth 134 mm | ||
- COO (Country of Origin):
- CN
