- RS Stock No.:
- 833-6495
- Mfr. Part No.:
- SNH-P-6410/UK
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 833-6495
- Mfr. Part No.:
- SNH-P-6410/UK
- Brand:
- Samsung
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Power Over Ethernet | No |
Maximum Resolution | 1920 x 1080pixels |
Vandal Resistant | No |
IR | Yes |
Audio Support | Yes |
Wireless | Yes |
IP Rating | IP66 |
Focal Length | 2.8mm |
Sensor Type | 1/2.8 in CMOS |
Width | 83.9mm |
Height | 118.6 mm |
Depth | 79.3 mm |
Diameter | 83.9mm |