ABUS Indoor IR PoE CCTV Camera

Discontinued
RS Stock No.:
770-3462
Mfr. Part No.:
TVIP11502
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Indoor/Outdoor

Indoor

Power Over Ethernet

Yes

Maximum Resolution

1280 x 720pixels

IR

Yes

IP Rating

IP34

Sensor Type

1/4 in Progressive Scan CMOS

Depth

45 mm

Height

111 mm

Width

67mm

COO (Country of Origin):
TW

IR HD 720p Network Compact Camera


The Abus infra-red HD 720p Network Compact Camera offers a brilliant HD resolution display, the detail that a modern video surveillance system needs to be able to offer today.
Even the entry-level models among the LAN cameras provide images in HD 720p – in this way, the "small compacts" are able to keep an eye even on large spaces. They remain discreetly in the background – without greatly affecting the look of your home or business premises.
The compact camera is suitable for the storage and management of video data on a network drive / Network Attached Storage (NAS). The
VMS Express software, including the quick installation wizard, is included with the camera.Furthermore, the camera has an option for recording to a microSD card

6 integrated IR LEDs for day/night function
Simultaneous transmission of MPEG-4, MJPEG, H.264, and 3GP video data (quad stream)
MicroSD card slot
Built-in sensors for motion and sound
Sending of images by e-mail or FTP
Installed microphone

Supplied with

A wall mount / stand