Ganz Indoor, Outdoor PoE CCTV Camera, 540 TVL, 752 x 582 pixels Resolution
- RS Stock No.:
- 706-7123
- Mfr. Part No.:
- ZN-DT350APE
- Brand:
- Ganz
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-7123
- Mfr. Part No.:
- ZN-DT350APE
- Brand:
- Ganz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ganz | |
Indoor/Outdoor | Indoor, Outdoor | |
Resolution | 540 TVL, 752 x 582 pixels | |
Power Over Ethernet | Yes | |
Vandal Resistant | Yes | |
IP Rating | IP65 | |
Focal Length | 4 → 9mm | |
Sensor Type | 1/3 in Super HAD CCD | |
Height | 115 mm | |
Diameter | 135mm | |
Select all | ||
---|---|---|
Brand Ganz | ||
Indoor/Outdoor Indoor, Outdoor | ||
Resolution 540 TVL, 752 x 582 pixels | ||
Power Over Ethernet Yes | ||
Vandal Resistant Yes | ||
IP Rating IP65 | ||
Focal Length 4 → 9mm | ||
Sensor Type 1/3 in Super HAD CCD | ||
Height 115 mm | ||
Diameter 135mm | ||
- COO (Country of Origin):
- KR