ABUS Network Indoor, Outdoor IR PoE CCTV Camera
- RS Stock No.:
- 218-4750
- Mfr. Part No.:
- TVIP64510
- Brand:
- ABUS Security-Center
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-4750
- Mfr. Part No.:
- TVIP64510
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 2560 x 1440pixels | |
| IR | Yes | |
| Audio Support | No | |
| IP Rating | IP67 | |
| Height | 155 mm | |
| Width | 70mm | |
Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Power Over Ethernet Yes | ||
Maximum Resolution 2560 x 1440pixels | ||
IR Yes | ||
Audio Support No | ||
IP Rating IP67 | ||
Height 155 mm | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The ABUS monitoring in any wind and weather conditions With a detailed, ultra-high resolution of 2560 x 1440 pixels, the TVIP64510 4MPx Mini Tube Camera records 25 frames per second and provides razor-sharp images for home or office use. With its sturdy and weather-protected housing featuring protection class IP67, the dome camera can be used either indoors or outdoors.
Integrated software motion detection
With H.265 Plus provides 6 times more recording capacity
Integrated IR LEDs for optimal night vision
With H.265 Plus provides 6 times more recording capacity
Integrated IR LEDs for optimal night vision
